Reference Only

MFR4-33RFI

Metal Film Resistors - Through Hole 33 ohm 1% 350V Metal Film Resistor.

Manufacturer:

Mfr Part:
MFR4-33RFI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Film Resistors - Through Hole
SeriesMFR
Resistance33 Ohms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter3 mm
Length6.8 mm
Termination StyleAxial
PackagingAmmo Pack
ProductMetal Film Resistors High Reliability
TypeMetal Film Resistors - Through Hole
Lead Diameter0.55 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.082$1,230.00
Need more?
Contact Us