Reference Only

MFC0603-R010FT5

New Product
Metal Foil Resistors - SMD Metal Foil Resistors - SMD 0603 100 mOhm .5%.

Manufacturer:

Mfr Part:
MFC0603-R010FT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Foil Resistors - SMD
Resistance10 mOhms
Power Rating500 mW (1/2 W)
Tolerance5 %
Case Code - in0603
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
Case Code - mm1608
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductCeramic Chip Resistors
SubcategoryResistors
TechnologyMetal Foil
TypeMetal Foil On Ceramic Chip Resistor

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.346$1,730.00
Need more?