Reference Only

MFC0603-R005JT1

Metal Foil Resistors - SMD 1/2W 0.005 ohm +/-5% Ceramic Resistor.

Manufacturer:

Mfr Part:
MFC0603-R005JT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Foil Resistors - SMD
Resistance5 mOhms
Power Rating500 mW (1/2 W)
Tolerance5 %
Case Code - in0603
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Case Code - mm1608
SeriesMFC
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil
TypeMetal Foil on Ceramic Chip Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.074$370.00
$0.068$680.00
Need more?
Contact Us