Reference Only
MF2S 1203 JTRLF
Metal Film Resistors - Through Hole .
Datasheet
MF2S 1203 JTRLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Metal Film Resistors - Through Hole | |
| Termination Style | Axial | |
| Mounting Style | PCB Mount | |
| Series | MF-S | |
| Packaging | Reel | |
| Diameter | 4.2 mm | |
| Length | 12.5 mm | |
| Maximum Operating Temperature | + 235 C | |
| Minimum Operating Temperature | - 55 C | |
| Power Rating | 2 W | |
| Product Type | Metal Film Resistors | |
| Resistance | 120 kOhms | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Temperature Coefficient | 150 PPM / C | |
| Tolerance | 5 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.135 | $202.50 | |
| $0.112 | $560.00 | |
| $0.104 | $1,040.00 |
Need more?