Reference Only

M8340110K1002FA

Obsolete
Resistor Networks & Arrays

Manufacturer:

Mfr Part:
M8340110K1002FA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryResistor Networks & Arrays
PackagingMagazine
SeriesM83401
ProductNetworks
Termination StyleSMD/SMT
Resistor Values10 kOhms
Tolerance1 %
Circuit TypeIsolated
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient15 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Package / CaseFlatPack-16
Length9.91 mm
QualificationEREL
Lead Spacing0.05 in
Power Total Package400 mW
Power per Element50 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypePrecision Resistor Networks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Magazine

Pricing not available for this package type
Need pricing?