Reference Only

LRMAK0612-0L5FT4

New Product
Current Sense Resistors - SMD .

Manufacturer:

Mfr Part:
LRMAK0612-0L5FT4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesLRMAK
Resistance500 uOhms
Power Rating1 W
Tolerance1 %
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
Length3.05 mm (0.12 in)
Width1.65 mm (0.065 in)
Height0.65 mm (0.026 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Alloy
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
FeaturesInverse Terminations
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Alloy Kelvin Resistors
SubcategoryResistors
TypeLow Resistance Metal Alloy Kelvin Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.364$1,456.00
Need more?
Contact Us