Reference Only

LRF3W-R0039JW

Current Sense Resistors - SMD 3 mOhms 5%.

Manufacturer:

Mfr Part:
LRF3W-R0039JW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesLRF3W
Resistance3.9 mOhms
Power Rating3 W
Tolerance5 %
Temperature Coefficient550 PPM / C
Case Code - in1225 (Reversed)
Case Code - mm3263 (Reversed)
Length6.35 mm (0.25 in)
Width3.18 mm (0.125 in)
Height0.98 mm (0.039 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TechnologyThick Film
Termination4 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
ProductThick Film Current Sensing Resistors
SubcategoryResistors
TypeLow Value 3W Chip Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.618$2,224.80
$0.592$5,328.00
Need more?
Contact Us