Reference Only

LR2010-R027GT1

Current Sense Resistors - SMD 2010 27 mOhms 2%.

Manufacturer:

Mfr Part:
LR2010-R027GT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesLR
Case Code - in2010
Case Code - mm5025
Length5 mm (0.197 in)
Width2.5 mm (0.098 in)
Height0.74 mm (0.029 in)
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.44$1,760.00
$0.392$1,960.00
$0.372$3,720.00
Need more?
Contact Us