Reference Only

LM1001060N0100B103

Obsolete
Slide Potentiometers Single Gang No LED Cycle Life=30k

Manufacturer:

Mfr Part:
LM1001060N0100B103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySlide Potentiometers
SeriesLM1001
Mounting StylePCB Mount
Termination StylePC Pin
Travel100 mm
Resistance10 kOhms
Power Rating500 mW (1/2 W)
Voltage Rating10 V
Tolerance20 %
TaperLinear
Length106.5 mm
Width17.2 mm
Height26 mm
PackagingBulk
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?