Reference Only
L103S101LF
Resistor Networks & Arrays 100 OHM 10 PIN 2% LOW C-SIP.
Datasheet
L103S101LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Bulk | |
| Series | L | |
| Product | Networks | |
| Termination Style | SIP | |
| Circuit Type | Isolated | |
| Number of Resistors | 5 Resistor | |
| Number of Pins | 10 Pin | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SIP-10 | |
| Length | 25.4 mm | |
| Width | 2.41 mm | |
| Height | 4.95 mm | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---