Reference Only

L091S105LF

Resistor Networks & Arrays 1M ohm 9Pin.

Manufacturer:

Mfr Part:
L091S105LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryResistor Networks & Arrays
PackagingBulk
SeriesL
ProductNetworks
Termination StyleSIP
Resistor Values1 MOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors8 Resistor
Number of Pins9 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-9
Length22.86 mm
Width2.5 mm
Height4.95 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.205$615.00
$0.189$945.00
Need more?
Contact Us