Reference Only

IP7805AG-DESC

Obsolete
Linear Voltage Regulators

Manufacturer:

Mfr Part:
IP7805AG-DESC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryLinear Voltage Regulators
Mounting StyleThrough Hole
Package / CaseTO-257-3
Number of Outputs1 Output
PolarityPositive
Output Voltage5 V
Output Current1 A
Output TypeFixed
Input Voltage - Min7.5 V
Input Voltage - Max25 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Line Regulation10 mV
Load Regulation25 mV
PSRR / Ripple Rejection - Typ80 dB
Product TypeLinear Voltage Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?