Reference Only
IP117AIG
Linear Voltage Regulators
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Linear Voltage Regulators | |
| Mounting Style | Through Hole | |
| Package / Case | TO-257AA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Output Voltage | 1.25 V to 40 V | |
| Output Current | 1.5 A | |
| Output Type | Adjustable | |
| Input Voltage, Min | 40 V | |
| Input Voltage, Max | 40 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Height | 10.92 mm (Max) | |
| Length | 10.67 mm (Max) | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.3 % | |
| Pin Count | 3 | |
| Product Type | Linear Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Width | 5.08 mm (Max) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?