Reference Only

HM78D-128331KLFTR

Coupled Inductors 330uH 10%.

Manufacturer:

Mfr Part:
HM78D-128331KLFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCoupled Inductors
SeriesHM78D
Inductance - Parallel330 uH
Inductance - Series1.32 mH
Tolerance10 %
Maximum DC Current1.9 A
Maximum DC Resistance510 mOhms
Length12.5 mm
Width12.5 mm
Height8.05 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
PackagingReel
Mounting StyleSMD/SMT
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
TypeSurface Mount Coupled Inductor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.686$2,058.00
$0.661$3,305.00
Need more?
Contact Us