Reference Only

HM77-16004LFTR

Power Inductors - SMD 4.9uH LW PROFILE SM INDCTR.

Manufacturer:

Mfr Part:
HM77-16004LFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance4.9 uH
Tolerance20 %
Maximum DC Current7.8 A
Maximum DC Resistance12.4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length15.88 mm
Width15.24 mm
Height9.14 mm
SeriesHM77
PackagingReel
Core TypeToroid - Horizontal Mount
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.50$1,500.00
$1.45$7,250.00
Need more?
Contact Us