Reference Only

HM77-15004LFTR

Power Inductors - SMD 1.32uH LW PROFILE SM INDCTR.

Manufacturer:

Mfr Part:
HM77-15004LFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance1.32 uH
Tolerance20 %
Maximum DC Current11.5 A
Maximum DC Resistance5.7 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length15.88 mm
Width15.24 mm
Height9.14 mm
SeriesHM77
PackagingReel
Core TypeToroid - Horizontal Mount
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.50$9,000.00
Need more?
Contact Us