Reference Only
HM77-11003LFTR
Power Inductors - SMD 58.1uH LW PROFILE SM INDCTR.
Datasheet
HM77-11003LFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 58.1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.3 A | |
| Maximum DC Resistance | 290 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 14.5 mm | |
| Width | 14.5 mm | |
| Height | 8.89 mm | |
| Series | HM77 | |
| Packaging | Reel | |
| Core Type | Toroid - Horizontal Mount | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $686.00 | |
| $1.87 | $1,309.00 | |
| $1.25 | $1,312.50 |
Need more?