Reference Only

HM76-30101JLFTR13

Power Inductors - SMD 100uH 20% HI PERFORMNCE SM IND.

Manufacturer:

Mfr Part:
HM76-30101JLFTR13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance100 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13.46 mm
Width9.4 mm
Height5.9 mm
SeriesHM76
PackagingReel
ApplicationPower
Core TypeDrum
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$8,295.00
Need more?
Available Regional Inventory
54,250 available now at ttiasia.com