Reference Only

HM76-101R0JLFTR7

Power Inductors - SMD 1uH 20% HI PERFORMNCE SM IND.

Manufacturer:

Mfr Part:
HM76-101R0JLFTR7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance1 uH
Tolerance20 %
Maximum DC Current2.9 A
Maximum DC Resistance30 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.3 mm
Width4.78 mm
Height3.23 mm
SeriesHM76
PackagingReel
ApplicationPower
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.714$4,284.00
Need more?
Contact Us
Available Regional Inventory
500 available now at ttieurope.com