Reference Only

HM72L-04204R7LFTR

Power Inductors - SMD 4.7uH +/-20% @0A.

Manufacturer:

Mfr Part:
HM72L-04204R7LFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance110 mOhms
Saturation Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length4.4 mm
Width4.2 mm
Height2 mm
SeriesHM72L
PackagingReel
ApplicationPower
Core TypeMolded
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.189$2,268.00
Need more?
Contact Us