Reference Only

HM72L-04203R3LFTR

Power Inductors - SMD 3.3uH +/-20% @0A.

Manufacturer:

Mfr Part:
HM72L-04203R3LFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance3.3 uH
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
SeriesHM72L
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.209$2,508.00
Need more?
Contact Us