Reference Only

HM66A-1030220NLF13

Power Inductors - SMD 22uH 30% SHLD SURF MT PWR IND.

Manufacturer:

Mfr Part:
HM66A-1030220NLF13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance22 uH
Maximum DC Resistance2.22 Ohms
TerminationStandard
Length10.4 mm
Width10.3 mm
Height3 mm
SeriesHM66A
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.622$622.00
$0.595$1,190.00
$0.575$2,875.00
Need more?
Contact Us