Reference Only

HM66-202R2LFTR13

Power Inductors - SMD 2.2uH 20% SHLD SURF MT PWR IND.

Manufacturer:

Mfr Part:
HM66-202R2LFTR13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance2.2 uH
Maximum DC Resistance2.22 Ohms
TerminationStandard
Length4.7 mm
Width4.7 mm
Height2.1 mm
SeriesHM66
PackagingReel
Core TypeWirewound
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.64$1,920.00
$0.619$3,714.00
Need more?
Contact Us