Reference Only

HM41-21010LF

Pulse Transformers 0.22uH TURNS +/-0 10:10.

Manufacturer:

Mfr Part:
HM41-21010LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPulse Transformers
Inductance220 uH
Length24 mm
Width14 mm
Height20 mm
Isolation Voltage4.2 kV
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
PackagingBulk
Product TypeAudio & Signal Transformers
ProductGate Drives
SeriesHM41
SubcategoryTransformers
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.04$734.40
$1.44$1,555.20
Need more?
Contact Us