Reference Only

HM41-12020LF

Pulse Transformers 0.83uH TURNS +/-0 20:20:20.

Manufacturer:

Mfr Part:
HM41-12020LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPulse Transformers
Inductance830 uH
Length24 mm
Width14 mm
Height20 mm
Isolation Voltage500 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
PackagingBulk
Product TypePulse Transformers
ProductGate Drive Transformers
SeriesHM41
SubcategoryTransformers
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,440 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.95$2,808.00
$1.93$4,863.60
Need more?