Reference Only
HM41-11010LF
Pulse Transformers 0.22uH TURNS +/-0 10:10:10.
Datasheet
HM41-11010LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Pulse Transformers | |
| Inductance | 220 uH | |
| Length | 24 mm | |
| Width | 14 mm | |
| Height | 20 mm | |
| Isolation Voltage | 500 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Audio & Signal Transformers | |
| Product | Gate Drives | |
| Series | HM41 | |
| Subcategory | Transformers | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $691.20 | |
| $1.74 | $1,879.20 | |
| $1.69 | $4,258.80 |
Need more?