Reference Only
HM33-10070LFTR
Current Transformers - Board Mount 1:70 Current Sense 5 mOhm Primary.
Datasheet
HM33-10070LFTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | PCB Mount | |
| Inductance | 980 uH | |
| Current Rating | 10 A | |
| Turns Ratio | 1:70 | |
| Secondary Resistance | 4.75 Ohms | |
| Termination Style | SMD/SMT | |
| Length | 8.13 mm | |
| Width | 7.2 mm | |
| Height | 5.33 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | HM33 | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $2,850.00 | |
| $1.87 | $4,207.50 |
Need more?