Reference Only

HA78D-128330MLFTR

Obsolete
Coupled Inductors 33uH 20% AEC-Q200

Manufacturer:

Mfr Part:
HA78D-128330MLFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCoupled Inductors
SeriesHA78D-128
Tolerance20 %
Maximum DC Current1.7 A, 4.2 A
Maximum DC Resistance75 mOhms, 300 mOhms
Length12.5 mm
Width12.5 mm
Height8.05 mm
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?