Reference Only

HA78-50331LFTR13

Power Inductors - SMD 330uH 20% AEC-Q200.

Manufacturer:

Mfr Part:
HA78-50331LFTR13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance330 uH
Tolerance20 %
Maximum DC Current780 mA
Maximum DC Resistance510 mOhms
Saturation Current680 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height6.2 mm
QualificationAEC-Q200
SeriesHA78
PackagingReel
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.67$2,010.00
$0.668$3,340.00
Need more?
Contact Us