Reference Only
HA78-40121LFTR13
Power Inductors - SMD 120uH 20% AEC-Q200.
Datasheet
HA78-40121LFTR13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Power Inductors - SMD | |
| Core Type | Molded | |
| Height | 4.5 mm | |
| Inductance | 120 uH | |
| Length | 7.5 mm | |
| Maximum DC Current | 670 mA | |
| Maximum DC Resistance | 660 mOhms | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Qualification | AEC-Q200 | |
| Saturation Current | 520 mA | |
| Series | HA78 | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Test Frequency | 1 kHz | |
| Tolerance | 20 % | |
| Type | Power Inductor | |
| Width | 7.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.668 | $4,008.00 |
Need more?