Reference Only

HA72L-1770820LFTR

Power Inductors - SMD 82uH +/-20% @0A AEC-Q200.

Manufacturer:

Mfr Part:
HA72L-1770820LFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
Package / Case1770
ShieldingUnshielded
Inductance82 uH
Tolerance20 %
Maximum DC Current5.5 A
Maximum DC Resistance91.7 mOhms
Saturation Current4.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length18 mm
Width17.15 mm
Height7 mm
QualificationAEC-Q200
SeriesHA72L-1770
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.05$607.50
Need more?
Contact Us