Reference Only

HA72L-12651R0LFTR

Power Inductors - SMD 1uH +/-20% @0A AEC-Q200.

Manufacturer:

Mfr Part:
HA72L-12651R0LFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance1 uH
Tolerance20 %
Maximum DC Current32 A
Maximum DC Resistance2 mOhms
Saturation Current49 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
QualificationAEC-Q200
SeriesHA72L-1265
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$808.00
$0.99$2,376.00
$0.96$4,608.00
Need more?
Contact Us