Reference Only

HA72L-1040R19LFTR

Power Inductors - SMD 0.19uH +/-20% @0A AEC-Q200.

Manufacturer:

Mfr Part:
HA72L-1040R19LFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance190 nH
Tolerance20 %
Maximum DC Current40 A
Maximum DC Resistance800 uOhms
Saturation Current46 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length11.5 mm
Width10 mm
Height4 mm
QualificationAEC-Q200
SeriesHA72L-1040
PackagingReel
ApplicationPower
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$720.00
$0.85$2,040.00
$0.83$3,984.00
Need more?
Contact Us