Reference Only

HA72L-05301R5LFTR

Power Inductors - SMD 1.5uH +/-20% @0A AEC-Q200.

Manufacturer:

Mfr Part:
HA72L-05301R5LFTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance46 mOhms
Saturation Current6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TerminationStandard
Length4.45 mm
Width4.05 mm
Height2 mm
QualificationAEC-Q200
SeriesHA72L-0530
PackagingReel
ApplicationPower
Case Code - mm5452
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.605$1,210.00
$0.601$2,404.00
Need more?
Contact Us