Reference Only

HA66-6407R4LFTR13

Power Inductors - SMD 7.4 uH -40C to 125C AEC-Q200.

Manufacturer:

Mfr Part:
HA66-6407R4LFTR13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance7.4 uH
Tolerance20 %
Maximum DC Current7.3 A
Maximum DC Resistance31 mOhms
Saturation Current3.15 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length6.7 mm
Width6.7 mm
Height4 mm
QualificationAEC-Q200
SeriesHA66
PackagingReel
ApplicationMagnetic
Case Code - mm6767 mm
Inductance - nH7400 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.575$3,450.00
Need more?
Contact Us