Reference Only

HA66-530820LFTR13

Power Inductors - SMD 82 uH -40C to 125C AEC-Q200.

Manufacturer:

Mfr Part:
HA66-530820LFTR13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance82 uH
Tolerance20 %
Maximum DC Current1.52 A
Maximum DC Resistance463 mOhms
Saturation Current590 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length5.7 mm
Width5.7 mm
Height3 mm
QualificationAEC-Q200
SeriesHA66
PackagingReel
ApplicationMagnetic
Case Code - mm5757 mm
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.587$7,044.00
Need more?
Contact Us