Reference Only

EN18ABHB11A0F26

Encoders .

Manufacturer:

Mfr Part:
EN18ABHB11A0F26

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryEncoders
SeriesEN18AB
Mounting StylePCB Mount
ProductEncoders
TypeAbsolute
Number of Detents16 Detent
With SwitchWith Switch
Operating Supply Voltage12 VDC
Life30000 Cycles
IP RatingIP67
PackagingTray
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,880 / Multiples: 960)
Quantity Unit PriceExt. Price
$1.62$4,665.60
Need more?
Contact Us