Reference Only

EN16ABVM22B0F20

Encoders .

Manufacturer:

Mfr Part:
EN16ABVM22B0F20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryEncoders
SeriesEN16AB
Mounting StylePCB Mount
ProductEncoders
TypeAbsolute
Resolution16 PPR
TechnologyRotary
Number of Detents16 Detent
Number of Channels2 Channel
Termination StylePC Pin
Output TypeBinary Coded Decimal (BCD)
Shaft Diameter6 mm
Shaft TypeD / Flatted
With SwitchWithout Switch
Operating Supply Voltage12 VDC
Life30000 Cycles
IP RatingIP51
PackagingTray
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeEncoders
Shaft Length12 mm
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us