Reference Only

EN16-H20AF15

Encoders 16mm.

Manufacturer:

Mfr Part:
EN16-H20AF15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryEncoders
SeriesEN16
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution24 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StylePC Pin
Output Type2 bit Gray Code
Shaft Diameter6 mm
Shaft TypeFlatted
With SwitchWithout Switch
Operating Supply Voltage5 VDC
Life30000 Cycles
PackagingTray
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,000 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.09$4,360.00
Need more?
Contact Us