Reference Only
EN12-HS11AF18
Encoders 12mm Rotary Incremental Encoder.
Datasheet
EN12-HS11AF18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Encoders | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | PCB Mount | |
| Number of Channels | 2 Channel | |
| Number of Detents | 12 Detent | |
| Operating Supply Voltage | 5 VDC | |
| Output Type | 2 bit Gray Code | |
| Packaging | Tray | |
| Product Type | Encoders | |
| Product | Magnetic Encoders | |
| Resolution | 12 PPR | |
| Series | EN12 | |
| Shaft Diameter | 6 mm | |
| Shaft Type | D / Flatted | |
| Subcategory | Encoders | |
| Technology | Rotary | |
| Termination Style | PC Pin | |
| Type | Incremental | |
| With Switch | Pushbutton Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,400 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $6,102.00 |
Need more?