Reference Only

EN12-HN22AF23

Encoders 12mm Rotary Incremental Encoder.

Manufacturer:

Mfr Part:
EN12-HN22AF23

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryEncoders
SeriesEN12
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution24 PPR
Number of Detents24 Detent
Termination StyleThrough Hole
Output TypeQuadrature
Shaft Diameter1/4 in
Shaft TypeSlotted
With SwitchWithout Switch
Operating Supply Voltage5 VDC
PackagingTray
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5,400 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.98$5,292.00
Need more?
Contact Us