Reference Only
EN11-VNB0AQ15
Encoders 11mm Rotary Incremental Encoder.
Datasheet
EN11-VNB0AQ15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Encoders | |
| Series | EN11 | |
| Type | Incremental | |
| Packaging | Tray | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 6,000 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $7,320.00 |
Need more?