Reference Only

EN11-HSM3BF15

Encoders 15 pulse 30 detent 11mm Rotary.

Manufacturer:

Mfr Part:
EN11-HSM3BF15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryEncoders
SeriesEN11
Mounting StylePCB Mount
ProductMagnetic Encoders
TypeIncremental
Resolution15 PPR
TechnologyRotary
Number of Detents30 Detent
Number of Channels2 Channel
Termination StylePC Pin
Output Type2 bit Gray Code
Shaft Diameter6 mm
Shaft TypeD / Flatted
With SwitchPushbutton Switch
Operating Supply Voltage5 VDC
PackagingTray
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,960 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.69$6,692.40
Need more?
Contact Us