Reference Only

EN10HT1212N5HH3

Encoders

Manufacturer:

Mfr Part:
EN10HT1212N5HH3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryEncoders
SeriesEN10
Mounting StylePCB Mount
ProductEncoders
TypeIncremental
Resolution12 PPR
TechnologyRotary
Number of Detents12 Detent
Termination StylePC Pin
Output Type2 bit Gray Code
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage5 VDC
Life100000 Cycles
IP RatingIP40
PackagingTray
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?