Reference Only

EN05VT1212NHH

Encoders .

Manufacturer:

Mfr Part:
EN05VT1212NHH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryEncoders
SeriesEN05
Mounting StylePCB Mount
ProductEncoders
TypeIncremental
Resolution12 PPR
TechnologyRotary
Number of Detents12 Detent
Termination StyleSolder
Output Type2 bit Gray Code
Shaft TypeHollow
With SwitchWithout Switch
Operating Supply Voltage5 VDC
Life100000 Cycles
IP RatingIP40
PackagingTray
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
OrientationVertical
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.03$4,120.00
Need more?
Contact Us