Reference Only

EBW8518UNT-L050JB

Planar Resistors - Chassis Mount 36W 50 micoOms 5% WELDED 8518 AEC-Q200.

Manufacturer:

Mfr Part:
EBW8518UNT-L050JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPlanar Resistors - Chassis Mount
Resistance50 uOhms
Power Rating36 W
Tolerance5 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length85 mm
Width18 mm
Height3 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
SeriesEBW
QualificationAEC-Q200
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.35$3,105.00
$10.20$5,100.00
$10.05$10,050.00
Need more?
Contact Us