Reference Only
D91A
Obsolete
Small Signal Switching Diodes
Datasheet
D91A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Small Signal Switching Diodes | |
| Product | General Purpose Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | SIP-9 | |
| Configuration | Common Anode | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 1.2 V | |
| Ir - Reverse Current | 1 uA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 80 C | |
| Max Surge Current | 300 mA | |
| Maximum Diode Capacitance | 5.5 pF | |
| Pd - Power Dissipation | 200 mW | |
| Peak Reverse Voltage | 80 V | |
| Product Type | Small Signal Switching Diodes | |
| Recovery Time | 4 ns | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?