Reference Only
D5003UK
RF MOSFET Transistors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | RF MOSFET Transistors | |
| Transistor Polarity | N-Channel | |
| Technology | Si | |
| Vds - Drain-Source Breakdown Voltage | 125 V | |
| Operating Frequency | 175 MHz | |
| Gain | 16 dB | |
| Output Power | 60 W | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DM | |
| Product Type | RF MOSFETs | |
| Subcategory | RF Transistors | |
| Type | RF Power MOSFET | |
| Vgs - Gate-Source Voltage | + 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1 V to 7 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?