Reference Only

D1016UK

Obsolete
RF MOSFET Transistors

Manufacturer:

Mfr Part:
D1016UK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryRF MOSFET Transistors
Transistor PolarityN-Channel
TechnologySi
Id - Continuous Drain Current5 A
Vds - Drain-Source Breakdown Voltage70 V
Operating Frequency500 MHz
Gain13 dB
Output Power40 W
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseDQ
Transistor TypeDMOS FET
Pd - Power Dissipation100 W
Product TypeRF MOSFETs
SubcategoryRF Transistors
TypeRF Power MOSFET
Vgs - Gate-Source Voltage+ 20 V
Vgs th - Gate-Source Threshold Voltage1 V to 7 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?