Reference Only
CGH11006984FLF
End of Life
Thick Film Resistors - Through Hole 6.98M ohm 1% 100 ppm High Voltage
Datasheet
CGH11006984FLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | CGH | |
| Resistance | 6.98 MOhms | |
| Power Rating | 1 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 3 kV | |
| Diameter | 0.297 mm | |
| Length | 0.69 mm | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Lead Diameter | 0.032 mm | |
| Product | Precision Thick Film Resistors | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?